Faithfull FAISDPZ2 Soft Grip Screwdriver Pozidriv Tip PZ2 x 100mm

MPN
FAISDPZ2
Brand
Faithfull
EAN-13
5023969251226
Order Code
95-9208
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £2.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 15 in stockFurther 20 despatched in 2 working days

Faithfull Pozidriv Tip Screwdrivers with a high quality, correctly hardened and tempered chrome vanadium steel blade. It black phosphate tip provide a long working life and are magnetised for screw retention. Fitted with a bi-material soft grip handle for maximim user comfort. Every handle has a drive icon displayed on the end for easy identification.

The FAISDPZ2 Screwdriver has the following specifications:
Type: Pozidriv.
Tip: PZ 2.
Length: 100mm (4 inch).


Length 100mm
ESD Safe No
Tip Type Pozidriv
Tip Size PZ2
VDE/1000V Approved No
Blade Length 75mm
Height Safe No
Non Sparking No
Product Type Screwdriver
Tip PZ1

Reviews

Be the first to submit a review

Trustpilot