Faithfull FAISDPZ1L Soft Grip Screwdriver Pozidriv Tip PZ1 x 250mm Long Reach

MPN
FAISDPZ1L
Brand
Faithfull
EAN-13
5023969251257
Order Code
95-9207
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £3.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 100 despatched in 2 working days

Faithfull Pozidriv Tip Screwdrivers with a high quality, correctly hardened and tempered chrome vanadium steel blade. It black phosphate tip provide a long working life and are magnetised for screw retention. Fitted with a bi-material soft grip handle for maximim user comfort. Every handle has a drive icon displayed on the end for easy identification.

The FAISDPZ1L Screwdriver has the following specifications:
Type: Pozidriv Long Reach.
Tip: PZ 1.
Length: 250mm (10 inch).


Length 250mm
ESD Safe No
Tip Type Pozidriv
Tip Size PZ1
VDE/1000V Approved No
Blade Length 250mm
Height Safe No
Non Sparking No
Product Type Screwdriver
Tip PZ1

Reviews

Be the first to submit a review

Trustpilot