Faithfull FAISCT60 T-Bar Clamp 1520mm (60in) Capacity

MPN
FAISCT60
Brand
Faithfull
EAN-13
5023969234021
Order Code
95-9483
Country of Origin
India
  • Not available for Export
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £51.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 3 in stockBack-order availability date - 22/09/2026

Faithfull robust clamp for heavy-duty applications with the option of fitting to a workbench.

The extra heavy T-bar construction and large malleable SG iron clamping heads and stock are virtually unbreakable and make this clamp extremely durable.

The high-grade spring steel mainscrew incorporates an Acme thread for wear resistance.

The entire clamp is protected by a rust-resistant powder coating.

Length: 1680mm.
Capacity: 1520mm (60in)


Type Clamp
Capacity 910mm (36in)
Length 1070mm

Reviews

Be the first to submit a review

Trustpilot