T-Bar Clamp 1210mm (48in) Capacity

Faithfull Brand: Faithfull

Faithfull robust clamp for heavy-duty applications with the option of fitting to a workbench.

The extra heavy T-bar construction and large malleable SG iron clamping heads and stock are virtually unbreakable and make this clamp extremely durable.

The high-grade spring steel mainscrew incorporates an Acme thread for wear resistance.

The entire clamp is protected by a rust-resistant powder coating.

Length: 1370mm.
Capacity: 1210mm (48in)

Description Image Product Buy Pricing (Ex VAT) Capacity Length Type
Faithfull FAISCT48 T-Bar Clamp 1210mm (48in) Capacity
Faithfull FAISCT48 T-Bar Clamp 1210mm (48in) Capacity
Extended range
Order code: 95-9482
MPN: FAISCT48

Out of stockPlease contact us for lead time
1+ £35.69
Price per unit Ex VAT
Clamp
Faithfull FAISCT60 T-Bar Clamp 1520mm (60in) Capacity
Faithfull FAISCT60 T-Bar Clamp 1520mm (60in) Capacity
Standard range
Order code: 95-9483
MPN: FAISCT60

Despatched within 2 working days - 3 in stockBack-order availability date - 25/10/2026
1+ £55.16
Price per unit Ex VAT
910mm (36in) 1070mm Clamp
Faithfull TBC/SG/3 T-Bar Clamp 910mm (36in) Capacity
Faithfull TBC/SG/3 T-Bar Clamp 910mm (36in) Capacity
Extended range
Order code: 95-9484
MPN: TBC/SG/3

Available to back orderPlease contact us for lead time
1+ £31.83
Price per unit Ex VAT
Clamp

Trustpilot