Faithfull FAISBPH2DW Drywall Screwdriver Adaptor + PH2 Bits (2)

MPN
FAISBPH2DW
Brand
Faithfull
EAN-13
5023969273662
Order Code
95-7229
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

These Faithfull Drywall Screwdriver Adaptors are suitable for use in handheld drivers or power drills for driving screws into drywall.

The 1/4in shank adaptor features a pre-set recessed collar and fitted PH2 bits, ready for use in all drywall applications.


Type Driver Bit
Drive Type 1/4" Hex
Head Size PH2
Head Type Phillips
Number of Pieces 2
Overall Length 25mm

Reviews

Be the first to submit a review

Trustpilot