Faithfull FAISBMNUT10I Magnetic Impact Nut Driver 10mm x 1/4in Hex

MPN
FAISBMNUT10I
Brand
Faithfull
EAN-13
5023969004259
Order Code
97-6747
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

This Faithfull Magnetic Impact Nut Driver is specifically designed and for use in high torque impact drivers. The magnetic hex socket is ideal for repetitive jobs requiring the setting and removal of bolts and nuts. Manufactured from a unique high-grade steel, specially engineered for extreme durability and increased working life.


  • 1 x Faithfull Magnetic Impact Nut Driver
  • Hex Socket: 10mm
  • Shank: 1/4in Hex
  • Length: 65mm
Tip Type Hex
Tip Size Various
ESD Safe No
Height Safe No
Hex Socket 8mm
Length 65mm
Non Sparking No
Overall Length 65mm
Shank 1/4in Hex
VDE/1000V Approved No

Reviews

Be the first to submit a review

Trustpilot