Faithfull FAIPBT34 Tradesman Synthetic Paint Brush 19mm (3/4in)

MPN
FAIPBT34
Brand
Faithfull
EAN-13
5023969308142
Order Code
95-9546
Country of Origin
United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £2.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Faithfull Tradesman synthetic filament brushes are manufactured using a 100% blend of solid round tapered filaments with a chiselled top for better performance and ease when cutting in.

A natural wood beavertail handle provides perfect grip and balance, making the brushes comfortable to use. The squared stainless steel ferrule helps retain an accurate head shape.

These brushes will provide a good performance and can be used with all paint types.

Size: 19mm (3/4in).


Type Paint Brush
Number of Pieces 1
Bristle Length 50mm
Width 13mm (1/2in)

Reviews

Be the first to submit a review

Trustpilot