Faithfull FAIFS1200 Folding Square 1200mm (47.1/4in)

Order Code:

95-7451

Brand: Faithfull MPN: FAIFS1200 EAN-13: 5023969236315
  • Quickly find another product in this range by Length:

    600mm 1200mm
Qty Was Unit Price (Ex VAT)
1+ £58.00 £34.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 2 working daysBack-order availability date - 30/04/2026

The Faithfull Folding Square is a heavy-duty aluminium construction folding square with 90° and 45° angles for greater versatility. Ideal for use when laying floors, patios and for other similar building work where measuring accuracy is a major consideration. Quick and easy to fold and comes complete with a carry case.

Supplied with carry case.

Supplied with carry case.

Size: 1200mm


Type Folding
Length 1200mm
Material Aluminium
Size 600mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot