Folding Square 1200mm (47.1/4in)

Faithfull Brand: Faithfull

The Faithfull Folding Square is a heavy-duty aluminium construction folding square with 90° and 45° angles for greater versatility. Ideal for use when laying floors, patios and for other similar building work where measuring accuracy is a major consideration. Quick and easy to fold and comes complete with a carry case.

Supplied with carry case.

Supplied with carry case.

Size: 1200mm

Description Image Product Buy Pricing (Ex VAT) Length Type Material Size
Faithfull FAIFS1200 Folding Square 1200mm (47.1/4in)
Faithfull FAIFS1200 Folding Square 1200mm (47.1/4in)
Standard range
Order code: 95-7451
MPN: FAIFS1200

Despatched within 2 working days - 20 in stock
1+ £32.00
Price per unit Ex VAT
1200mm Folding Aluminium 600mm
Faithfull FAIFS600 Folding Square 600mm (23.1/2in)
Faithfull FAIFS600 Folding Square 600mm (23.1/2in)
Standard range
Order code: 95-7452
MPN: FAIFS600

Despatched within 2 working days - 50 in stock
1+ £19.50
Price per unit Ex VAT
600mm Folding Aluminium 600mm

Trustpilot