Faithfull FAIAS300C Contract Adjustable Spanner 300mm (12in)

MPN
FAIAS300C
Brand
Faithfull
EAN-13
5023969242828
Order Code
95-6420
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £11.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

The Faithfull Contract Adjustable Spanners have a ring spanner built into the handle. The drop forged construction and the moulded soft-grip handle combine strength with comfortable use. The adjustable jaw enables each wrench to be used on a number of different sized nuts or bolts.

Jaw Capacity: 40mm
Length: 300mm
Ring in Spanner Handle: 17mm


Type Wrench
Jaw Capacity 25mm
Length 150mm (6in)
Ring Spanner 10mm

Reviews

Be the first to submit a review

Trustpilot