Faithfull FAIADFS17880 Floor Disc E-Weight Aluminium Oxide 178 x 22mm 80G

MPN
FAIADFS17880
Brand
Faithfull
EAN-13
5023969244839
Order Code
95-7410
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £0.624
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Faithfull E-Weight Aluminium Oxide floor sanding discs are for use with edge sanders for renovating, sanding, and the finishing of wooden floors. Heavy-duty aluminium oxide sanding disc on E-Weight paper backing.

Diameter: 178mm.
Bore: 22mm.

Floor Disc E-Weight Aluminium Oxide

Grit: 80G.


Type Sanding Disc
Diameter 178mm
Bore Size 22mm
Quantity 1
Grit 24g
Hole 22mm
Qty 1

Reviews

Be the first to submit a review

Trustpilot