Floor Disc E-Weight Aluminium Oxide 178 x 22mm 100G

Faithfull Brand: Faithfull

Faithfull E-Weight Aluminium Oxide floor sanding discs are for use with edge sanders for renovating, sanding, and the finishing of wooden floors. Heavy-duty aluminium oxide sanding disc on E-Weight paper backing.

Diameter: 178mm.
Bore: 22mm.

Floor Disc E-Weight Aluminium Oxide

Grit: 100G.

Description Image Product Buy Pricing (Ex VAT) Type Diameter Bore Size Quantity Grit Hole Qty
Faithfull FAIADFS17810 Floor Disc E-Weight Aluminium Oxide 178 x 22mm 100G
Faithfull FAIADFS17810 Floor Disc E-Weight Aluminium Oxide 178 x 22mm 100G
Extended range
Order code: 95-7405
MPN: FAIADFS17810

Available to back orderPlease contact us for lead time
1+ £0.510
Price per unit Ex VAT
Sanding Disc 178mm 22mm 1 24g 22mm 1
Faithfull FAIADFS17812 Floor Disc E-Weight Aluminium Oxide 178 x 22mm 120G
Faithfull FAIADFS17812 Floor Disc E-Weight Aluminium Oxide 178 x 22mm 120G
Standard range
Order code: 95-7406
MPN: FAIADFS17812

Despatched within 2 working days - 20 in stock
1+ £0.510
Price per unit Ex VAT
Sanding Disc 178mm 22mm 1 24g 22mm 1
Faithfull FAIADFS17824 Floor Disc E-Weight Aluminium Oxide 178 x 22mm 24G
Faithfull FAIADFS17824 Floor Disc E-Weight Aluminium Oxide 178 x 22mm 24G
Standard range
Order code: 95-7407
MPN: FAIADFS17824

Despatched within 2 working days - 100 in stock
1+ £1.23
Price per unit Ex VAT
Sanding Disc 178mm 22mm 1 24g 22mm 1
Faithfull FAIADFS17840 Floor Disc E-Weight Aluminium Oxide 178 x 22mm 40G
Faithfull FAIADFS17840 Floor Disc E-Weight Aluminium Oxide 178 x 22mm 40G
Standard range
Order code: 95-7408
MPN: FAIADFS17840

Despatched within 2 working days - 20 in stock
1+ £0.883
Price per unit Ex VAT
Sanding Disc 178mm 22mm 1 24g 22mm 1
Faithfull FAIADFS17860 Floor Disc E-Weight Aluminium Oxide 178 x 22mm 60G
Faithfull FAIADFS17860 Floor Disc E-Weight Aluminium Oxide 178 x 22mm 60G
Standard range
Order code: 95-7409
MPN: FAIADFS17860

Despatched within 2 working days - 100 in stock
1+ £0.636
Price per unit Ex VAT
Sanding Disc 178mm 22mm 1 24g 22mm 1
Faithfull FAIADFS17880 Floor Disc E-Weight Aluminium Oxide 178 x 22mm 80G
Faithfull FAIADFS17880 Floor Disc E-Weight Aluminium Oxide 178 x 22mm 80G
Standard range
Order code: 95-7410
MPN: FAIADFS17880

Despatched within 2 working days - 50 in stock
1+ £0.665
Price per unit Ex VAT
Sanding Disc 178mm 22mm 1 24g 22mm 1

Trustpilot