Faithfull FAIAAOR25120 Aluminium Oxide Cloth Sanding Roll 50m x 25mm 120G

MPN
FAIAAOR25120
Brand
Faithfull
EAN-13
5023969245539
Order Code
95-6451
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £24.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

Faithfull Aluminium Oxide Cloth Roll has an economical cloth backing, for hand use on metalwork and for final polishing.

Size: 50m length, available in 25mm & 50mm widths.

Aluminium Oxide Cloth Roll

Size: 50m x 25mm.
Grade: 120G.


Type Sanding Roll
Grit Size 40g
Length 50m
Width 25mm

Reviews

Be the first to submit a review

Trustpilot