Aluminium Oxide Cloth Sanding Roll 50m x 25mm 120G

Faithfull Brand: Faithfull

Faithfull Aluminium Oxide Cloth Roll has an economical cloth backing, for hand use on metalwork and for final polishing.

Size: 50m length, available in 25mm & 50mm widths.

Aluminium Oxide Cloth Roll

Size: 50m x 25mm.
Grade: 120G.

Description Image Product Buy Pricing (Ex VAT) Type Grit Size Length Width
Faithfull FAIAAOR25120 Aluminium Oxide Cloth Sanding Roll 50m x 25mm 120G
Faithfull FAIAAOR25120 Aluminium Oxide Cloth Sanding Roll 50m x 25mm 120G
Standard range
Order code: 95-6451
MPN: FAIAAOR25120

Despatched within 2 working days - 5 in stock
1+ £24.63
Price per unit Ex VAT
Sanding Roll 40g 50m 25mm
Faithfull FAIAAOR25180 Aluminium Oxide Cloth Sanding Roll 50m x 25mm 180G
Faithfull FAIAAOR25180 Aluminium Oxide Cloth Sanding Roll 50m x 25mm 180G
Standard range
Order code: 95-6452
MPN: FAIAAOR25180

Despatched within 2 working days - 4 in stock
1+ £24.63
Price per unit Ex VAT
Sanding Roll 40g 50m 25mm
Faithfull FAIAAOR2540 Aluminium Oxide Cloth Sanding Roll 50m x 25mm 40G
Faithfull FAIAAOR2540 Aluminium Oxide Cloth Sanding Roll 50m x 25mm 40G
Standard range
Order code: 95-6453
MPN: FAIAAOR2540

Despatched within 2 working days - 1 in stock
1+ £31.05
Price per unit Ex VAT
Sanding Roll 40g 50m 25mm
Faithfull FAIAAOR2560 Aluminium Oxide Cloth Sanding Roll 50m x 25mm 60G
Faithfull FAIAAOR2560 Aluminium Oxide Cloth Sanding Roll 50m x 25mm 60G
Standard range
Order code: 95-6454
MPN: FAIAAOR2560

Despatched within 2 working days - 2 in stock
1+ £28.93
Price per unit Ex VAT
Sanding Roll 40g 50m 25mm
Faithfull FAIAAOR2580 Aluminium Oxide Cloth Sanding Roll 50m x 25mm 80G
Faithfull FAIAAOR2580 Aluminium Oxide Cloth Sanding Roll 50m x 25mm 80G
Standard range
Order code: 95-6455
MPN: FAIAAOR2580

Despatched within 2 working days - 5 in stock
1+ £26.77
Price per unit Ex VAT
Sanding Roll 40g 50m 25mm
Faithfull FAIAAOR50120 Aluminium Oxide Cloth Sanding Roll 50m x 50mm 120G
Faithfull FAIAAOR50120 Aluminium Oxide Cloth Sanding Roll 50m x 50mm 120G
Standard range
Order code: 95-6456
MPN: FAIAAOR50120

Despatched within 2 working days - 3 in stock
1+ £40.69
Price per unit Ex VAT
Sanding Roll 40g 50m 25mm
Faithfull FAIAAOR50180 Aluminium Oxide Cloth Sanding Roll 50m x 50mm 180G
Faithfull FAIAAOR50180 Aluminium Oxide Cloth Sanding Roll 50m x 50mm 180G
Standard range
Order code: 95-6457
MPN: FAIAAOR50180

Despatched within 2 working days - 5 in stock
1+ £30.65
Price per unit Ex VAT
Sanding Roll 40g 50m 25mm
Faithfull FAIAAOR5040 Aluminium Oxide Cloth Sanding Roll 50m x 50mm 40G
Faithfull FAIAAOR5040 Aluminium Oxide Cloth Sanding Roll 50m x 50mm 40G
Standard range
Order code: 95-6458
MPN: FAIAAOR5040

Despatched within 2 working days - 3 in stock
1+ £53.57
Price per unit Ex VAT
Sanding Roll 40g 50m 25mm
Faithfull FAIAAOR5060 Aluminium Oxide Cloth Sanding Roll 50m x 50mm 60G
Faithfull FAIAAOR5060 Aluminium Oxide Cloth Sanding Roll 50m x 50mm 60G
Extended range
Order code: 95-6459
MPN: FAIAAOR5060

Available to back orderPlease contact us for lead time
1+ £46.05
Price per unit Ex VAT
Sanding Roll 40g 50m 25mm
Faithfull FAIAAOR5080 Aluminium Oxide Cloth Sanding Roll 50m x 50mm 80G
Faithfull FAIAAOR5080 Aluminium Oxide Cloth Sanding Roll 50m x 50mm 80G
Standard range
Order code: 95-6460
MPN: FAIAAOR5080

Despatched within 2 working days - 4 in stock
1+ £43.94
Price per unit Ex VAT
Sanding Roll 40g 50m 25mm

Trustpilot