Faithfull ATS-L Red Compound Aviation Snips Left Cut 250mm (10in)

MPN
ATS-L
Brand
Faithfull
EAN-13
5023969210315
Order Code
95-7024
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Type of Cut:

    Left Handed Right Handed
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £14.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Faithfull Lightweight Aviation Tinsnips manufactured to a high specification which includes a safety locking latch, strong opening spring and slip guards for protection on each handle.

Designed to cut up to 1. 2mm sheet steel, non-ferrous material, vinyls, plastic and rubber. Formed blades in satin finish are serrated to prevent sheet metal slipping.

Specification

Length: 250mm (10in).
Cutting Capacity: Sheet Steel: 1.2mm.

These Faithfull ;Compound Aviation Snips ;have the following specification:

Cut Type: Left.
Length: 250mm (10in).
Cutting Capacity: Sheet Steel: 1.2mm.


Type Aviation snips
Type of Cut Left Handed
Overall Length 250mm

Reviews

Be the first to submit a review

Trustpilot