Red Compound Aviation Snips Left Cut 250mm (10in)

Faithfull Brand: Faithfull

Faithfull Lightweight Aviation Tinsnips manufactured to a high specification which includes a safety locking latch, strong opening spring and slip guards for protection on each handle.

Designed to cut up to 1. 2mm sheet steel, non-ferrous material, vinyls, plastic and rubber. Formed blades in satin finish are serrated to prevent sheet metal slipping.

Specification

Length: 250mm (10in).
Cutting Capacity: Sheet Steel: 1.2mm.

These Faithfull ;Compound Aviation Snips ;have the following specification:

Cut Type: Left.
Length: 250mm (10in).
Cutting Capacity: Sheet Steel: 1.2mm.

Description Image Product Buy Pricing (Ex VAT) Type of Cut Type Overall Length
Faithfull ATS-L Red Compound Aviation Snips Left Cut 250mm (10in)
Faithfull ATS-L Red Compound Aviation Snips Left Cut 250mm (10in)
Extended range
Order code: 95-7024
MPN: ATS-L

Available to back orderPlease contact us for lead time
1+ £14.36
Price per unit Ex VAT
Left Handed Aviation snips 250mm
Faithfull ATS-R Green Compound Aviation Snips Right Cut 250mm (10in)
Faithfull ATS-R Green Compound Aviation Snips Right Cut 250mm (10in)
Extended range
Order code: 95-7025
MPN: ATS-R

Available to back orderPlease contact us for lead time
1+ £15.65
Price per unit Ex VAT
Right Handed Aviation snips 250mm

Trustpilot