Faithfull AMP-0656 Shallow Magnet 44.5 x 6.35mm Power 9.0kg

MPN
AMP-0656
Brand
Faithfull
EAN-13
5023969318066
Order Code
95-9069
Country of Origin
India
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £9.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The Faithfull Shallow Pot Magnets are designed for clamping directly onto a steel surface. The large, powerful ceramic magnet is encased within a protective steel shell. Magnetic on one face only, creating a solid clamping force for holding and lifting metal parts.

The shallow depth allows use in confined spaces. They can be secured with bolts through their centre holes and their heavy lifting capacities make them a great choice for use in industrial settings.

Diameter: 44.5mm
Height: 6.35mm
Pull Power: 9.0kg


Type Magnet
Load Capacity 9kg
Material Ceramic (Steel shell)
Dimensions (H x Ø) 6.35 x 44.5mm

Reviews

Be the first to submit a review

Trustpilot