Shallow Magnet 35.0 x 8.0mm Power 5.5kg

Faithfull Brand: Faithfull

The Faithfull Shallow Pot Magnets are designed for clamping directly onto a steel surface. The large, powerful ceramic magnet is encased within a protective steel shell. Magnetic on one face only, creating a solid clamping force for holding and lifting metal parts.

The shallow depth allows use in confined spaces. They can be secured with bolts through their centre holes and their heavy lifting capacities make them a great choice for use in industrial settings.

Diameter: 35.0mm
Height: 8.0mm
Pull Power: 5.5kg

Description Image Product Buy Pricing (Ex VAT) Load Capacity Dimensions Type Material
Faithfull AMP-0626 Shallow Magnet 35.0 x 8.0mm Power 5.5kg
Faithfull AMP-0626 Shallow Magnet 35.0 x 8.0mm Power 5.5kg
Standard range
Order code: 95-9068
MPN: AMP-0626

Despatched within 4 working days - 100 in stock
1+ £7.25
Price per unit Ex VAT
5.5kg (H x Ø) 8 x 35mm Magnet Ceramic (Steel shell)
Faithfull AMP-0656 Shallow Magnet 44.5 x 6.35mm Power 9.0kg
Faithfull AMP-0656 Shallow Magnet 44.5 x 6.35mm Power 9.0kg
Standard range
Order code: 95-9069
MPN: AMP-0656

Despatched within 4 working days - 50 in stock
1+ £9.66
Price per unit Ex VAT
9kg (H x Ø) 6.35 x 44.5mm Magnet Ceramic (Steel shell)
Faithfull AMP-0657 Shallow Magnet 50.8 x 8.0mm Power 10.0kg
Faithfull AMP-0657 Shallow Magnet 50.8 x 8.0mm Power 10.0kg
Standard range
Order code: 95-9070
MPN: AMP-0657

Despatched within 4 working days - 100 in stock
1+ £12.56
Price per unit Ex VAT
10kg (H x Ø) 8 x 50.8mm Magnet Ceramic (Steel shell)
Faithfull AMP-0658 Shallow Magnet 70.0 x 6.35mm Power 15.0kg
Faithfull AMP-0658 Shallow Magnet 70.0 x 6.35mm Power 15.0kg
Standard range
Order code: 95-9071
MPN: AMP0658

Despatched within 4 working days - 100 in stock
1+ £15.20
Price per unit Ex VAT
15kg (H x Ø) 6.35 x 70mm Magnet Ceramic (Steel shell)
Faithfull AMP-0659 Shallow Magnet 80.0 x 9.5mm Power 25.0kg
Faithfull AMP-0659 Shallow Magnet 80.0 x 9.5mm Power 25.0kg
Standard range
Order code: 95-9072
MPN: AMP0659

Despatched within 4 working days - 100 in stock
1+ £12.22
Price per unit Ex VAT
25kg (H x Ø) 9.5 x 80mm Magnet Ceramic (Steel shell)

Trustpilot