Faithfull 60111163 Prestige Super Splitting Axe 2.5kg (6 lb)

MPN
60111163
Brand
Faithfull
EAN-13
5023969318523
Order Code
95-8695
Country of Origin
India
  • Not available for Export
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £59.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 4 in stock

The Faithfull Prestige Super Splitting Axe combines the latest blade and handle technology to create a lightweight and perfectly balanced tool for splitting logs. Manufactured from forged steel, the head is hardened and tempered to provide a sharp cutting edge and utilises an advanced convex blade geometry, which adds power to the cutting action and makes the blade easy to remove from wood.

The blade is moulded into a nylon fibre reinforced shatterproof handle, which is inseparable in normal use and will help resist over-strike damage. A high power-to-weight ratio also increases the swing speed, while its convex blade design helps to multiply its splitting action.

This Prestige range tool comes with a 10 Year Guarantee.

This Faithfull Prestige Super Splitting Axe has the following specification:

Weight: 2.5kg (6 lb)
Length: 965mm (38in)


Type Axe
Head Weight 2.5kg
Handle Length 965mm

Reviews

Be the first to submit a review

Trustpilot