Faithfull 22003 Phillips S2 Grade Steel Screwdriver Bits PH3 x 50mm (Pack 3)

MPN
22003
Brand
Faithfull
EAN-13
5023969312217
Order Code
95-8392
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £1.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

These Faithfull professional 1/4in Hex Drive Phillips Screwdriver Bits are manufactured from high-strength, heat-treated S2 grade steel. Bits are shock and wear resistant and feature precision machined tips to provide an optimum fit, helping to prevent screw stripping and cam-out and provide a long working life.

These Faithfull S2 Grade Steel Screwdriver Bits have the following specification:

Size: PH3 ;x 50mm.
Pack Size: 3.


Type Driver Bit
Colour Grey
Drive Type 1/4" Hex
Head Size PH3
Head Type Phillips
Number of Pieces 3
Overall Length 50mm

Reviews

Be the first to submit a review

Trustpilot