Phillips S2 Grade Steel Screwdriver Bits PH1 x 25mm (Pack 3)

Faithfull Brand: Faithfull

These Faithfull professional 1/4in Hex Drive Phillips Screwdriver Bits are manufactured from high-strength, heat-treated S2 grade steel. Bits are shock and wear resistant and feature precision machined tips to provide an optimum fit, helping to prevent screw stripping and cam-out and provide a long working life.

These Faithfull S2 Grade Steel Screwdriver Bits have the following specification:

Size: PH1 x 25mm.
Pack Size: 3.

Description Image Product Buy Pricing (Ex VAT) Head Size Overall Length Type Colour Drive Type Head Type Number of Pieces
Faithfull 12001 Phillips S2 Grade Steel Screwdriver Bits PH1 x 25mm (Pack 3)
Faithfull 12001 Phillips S2 Grade Steel Screwdriver Bits PH1 x 25mm (Pack 3)
Standard range
Order code: 95-8388
MPN: 12001

Despatched within 2 working days - 20 in stock
1+ £1.38
Price per unit Ex VAT
PH1 25mm Driver Bit Grey 1/4" Hex Phillips 3
Faithfull 12002 Phillips S2 Grade Steel Screwdriver Bits PH2 x 25mm (Pack 3)
Faithfull 12002 Phillips S2 Grade Steel Screwdriver Bits PH2 x 25mm (Pack 3)
Standard range
Order code: 95-8389
MPN: 12002

Despatched within 2 working days - 50 in stock
1+ £1.38
Price per unit Ex VAT
PH2 25mm Driver Bit Grey 1/4" Hex Phillips 3
Faithfull 12003 Phillips S2 Grade Steel Screwdriver Bits PH3 x 25mm (Pack 3)
Faithfull 12003 Phillips S2 Grade Steel Screwdriver Bits PH3 x 25mm (Pack 3)
Standard range
Order code: 95-8390
MPN: 12003

Despatched within 2 working days - 20 in stock
1+ £1.38
Price per unit Ex VAT
PH3 25mm Driver Bit Grey 1/4" Hex Phillips 3
Faithfull 22002 Phillips S2 Grade Steel Screwdriver Bits PH2 x 50mm (Pack 3)
Faithfull 22002 Phillips S2 Grade Steel Screwdriver Bits PH2 x 50mm (Pack 3)
Standard range
Order code: 95-8391
MPN: 22002

Despatched within 2 working days - 20 in stock
1+ £1.54
Price per unit Ex VAT
PH2 50mm Driver Bit Grey 1/4" Hex Phillips 3
Faithfull 22003 Phillips S2 Grade Steel Screwdriver Bits PH3 x 50mm (Pack 3)
Faithfull 22003 Phillips S2 Grade Steel Screwdriver Bits PH3 x 50mm (Pack 3)
Standard range
Order code: 95-8392
MPN: 22003

Despatched within 2 working days - 5 in stock
1+ £1.56
Price per unit Ex VAT
PH3 50mm Driver Bit Grey 1/4" Hex Phillips 3

Trustpilot