Faithfull 12100101500 Conical Wire Brush 100mm M10x1.5 Bore, 0.50mm Wire

MPN
12100101500
Brand
Faithfull
EAN-13
5023969258768
Order Code
95-7031
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £8.53 £7.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

Faithfull Conical Knot Brush with high tensile steel wire. Ideal for work in hard-to-reach places such as edges or corners. Suitable for the removal of slag, rust, scale or even dried cement.

Max. Cutting Speed: 12,500 rpm.

Type: Knot conical

Diameter: 100 mm

Thread: M10 x 1.5

Wire: 0.5 mm twist knot steel

Conforms to ISO 9001. and DIN EN1083-1 and 2


Type Wheel
Material Steel wire
Diameter 100mm

Reviews

Be the first to submit a review

Trustpilot