Conical Wire Brush 100mm M14x2 Bore, 0.50mm Wire

Faithfull Brand: Faithfull

Faithfull Conical Knot Brush with high tensile steel wire. Ideal for work in hard-to-reach places such as edges or corners. Suitable for the removal of slag, rust, scale or even dried cement.

Max. Cutting Speed: 12,500 rpm.

Diameter: 100 mm

Thread: M14 x 2

Wire: 0.5 mm twist knot steel

Conforms to ISO 9001. and DIN EN1083-1 and 2

Description Image Product Buy Pricing (Ex VAT) Diameter Type Material
Faithfull 1210014150 Conical Wire Brush 100mm M14x2 Bore, 0.50mm Wire
Faithfull 1210014150 Conical Wire Brush 100mm M14x2 Bore, 0.50mm Wire
Standard range
Order code: 95-7029
MPN: 1210014150

Despatched within 2 working days - 50 in stock
1+ £7.56
Price per unit Ex VAT
100mm Wheel Steel wire
Faithfull 1211514150 Conical Wire Brush 115mm M14x2 Bore, 0.50mm Wire
Faithfull 1211514150 Conical Wire Brush 115mm M14x2 Bore, 0.50mm Wire
Standard range
Order code: 95-7030
MPN: 1211514150

Despatched within 2 working days - 20 in stock
1+ £14.40
Price per unit Ex VAT
115mm Wheel Steel wire
Faithfull 12100101500 Conical Wire Brush 100mm M10x1.5 Bore, 0.50mm Wire
Faithfull 12100101500 Conical Wire Brush 100mm M10x1.5 Bore, 0.50mm Wire
Standard range
Order code: 95-7031
MPN: 12100101500

Despatched within 2 working days - 5 in stock
1+ £7.56
Price per unit Ex VAT
100mm Wheel Steel wire

Trustpilot