Faithfull 0800125TB P.T.F.E Gas Tape 12mm x 5m White (Pack 10)

MPN
0800125TB
Brand
Faithfull
EAN-13
5023969319674
Order Code
95-8360
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £7.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Faithfull gas quality P.T.F.E (polytetrafluoroethylene) tape will provide a gas, air and water tight seal on threaded joints. This invaluable tape is an essential component when working on gas pipework. Suitable for use on BS21 threads up to 50mm (2in).

It is non-adhesive, no need for messy compounds. It won’t harden or dry out and is resistant to cracking, impermeable to ˃20 bar and performs a lubricating function.

Used in the plumbing and heating industries for sealing pipes, conduits, bolts, valves and threaded gas lines that carry all common gases such as air, oxygen, ammonia, butane, chlorine and hydrogen, and liquids such as water, propylene glycol, kerosene and diesel.

This tape satisfies BGC IM/16 and is tested to EN751-3:1997.

Supplied as a pack of 10 rolls.


Type Tape

Reviews

Be the first to submit a review

Trustpilot