Faithfull 052203WF Carbon Countersink 16mm (5/8in)

MPN
052203WF
Brand
Faithfull
EAN-13
5023969211091
Order Code
95-6792
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

    13mm 16mm
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £7.08 £5.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Faithfull Carbon Steel Rosehead 60° included angle countersink. For countersinking screw holes in wood for the flush fitting of screw heads.


Can be used in both hand and power drills.

Type: Rosehead
Size: 16mm (5/8in)
Shank diameter: 6mm (1/4in)
Shank length: 40mm (1.5/8in)


Type Countersink
Diameter 16mm
Number of Flutes 0

Reviews

Be the first to submit a review

Trustpilot