Carbon Countersink 13mm (1/2in)

Faithfull Brand: Faithfull

The Faithfull Carbon Steel Rosehead 60° included angle countersink. For countersinking screw holes in wood for the flush fitting of screw heads.


Can be used in both hand and power drills.

Type: Rosehead
Size: 13mm (1/2in)

Shank diameter: 6mm (1/4in)
Shank length: 40mm (1.5/8in)

Description Image Product Buy Pricing (Ex VAT) Diameter Type Number of Flutes
Faithfull 052202WF Carbon Countersink 13mm (1/2in)
Faithfull 052202WF Carbon Countersink 13mm (1/2in)
Standard range
Order code: 95-6791
MPN: 052202WF

Despatched within 2 working days - 20 in stock
1+ £6.09
Price per unit Ex VAT
13mm Countersink 0
Faithfull 052203WF Carbon Countersink 16mm (5/8in)
Faithfull 052203WF Carbon Countersink 16mm (5/8in)
Standard range
Order code: 95-6792
MPN: 052203WF

Despatched within 2 working days - 5 in stock
1+ £5.20
Price per unit Ex VAT
16mm Countersink 0

Trustpilot