Draper 92526 14mm Countersink Bit

MPN
92526
Brand
Draper
EAN-13
5010559925261
Order Code
91-3940
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 13 in stockFurther 165 despatched in 3 working days

A general-purpose countersink bit suitable for use on wood or plastics.


  • Suitable for use with hand or power drills
  • Shank diameter 6mm
  • Draper type 92526
Type Countersink
Diameter 6mm
Material Suitability Plastic, wood

Reviews

Be the first to submit a review

Trustpilot