Faithfull 00435050SITB Gaffa Tape 50mm x 50m Silver

MPN
00435050SITB
Brand
Faithfull
EAN-13
5023969223636
Order Code
95-7468
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £3.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 9 in stockFurther 100 despatched in 2 working days

Faithfull Gaffa Tape is an extremely strong, heavy-duty and versatile cloth tape, which is easy to tear and apply. The 0.17mm thick tape adheres to a variety of surfaces including metal, wood, concrete, glass, paper, plastic, fabric and carpet tiles.

Ideally suited for general use in DIY and construction; such as packing, repairing, joining, sealing, protecting and reinforcing.

Width: 50mm
Length: 50M
Colour: Silver


Type Gaffer, Duct, Cloth Tape

Reviews

Be the first to submit a review

Trustpilot