Gaffa Tape 50mm x 50m Black

Faithfull Brand: Faithfull

Faithfull Gaffa Tape is an extremely strong, heavy-duty and versatile cloth tape, which is easy to tear and apply. The 0.17mm thick tape adheres to a variety of surfaces including metal, wood, concrete, glass, paper, plastic, fabric and carpet tiles.

Ideally suited for general use in DIY and construction; such as packing, repairing, joining, sealing, protecting and reinforcing.

Width: 50mm
Length: 50M
Colour: Black

Description Image Product Buy Pricing (Ex VAT) Colour Type
Faithfull 00435050BKTB Gaffa Tape 50mm x 50m Black
Faithfull 00435050BKTB Gaffa Tape 50mm x 50m Black
Standard range
Order code: 95-7467
MPN: 00435050BKTB

Despatched same day - 25 in stockFurther 100 despatched in 2 working days
1+ £3.55
Price per unit Ex VAT
Black Gaffer, Duct, Cloth Tape
Faithfull 00435050SITB Gaffa Tape 50mm x 50m Silver
Faithfull 00435050SITB Gaffa Tape 50mm x 50m Silver
Standard range
Order code: 95-7468
MPN: 00435050SITB

Despatched same day - 9 in stockFurther 100 despatched in 2 working days
1+ £3.97
Price per unit Ex VAT
Gaffer, Duct, Cloth Tape

Trustpilot