Facom SXL.171PB SXL Telescopic Ratchet 1/2 304mm Durable Tool

Image Representative of Range

Facom SXL.171PB SXL Telescopic Ratchet 1/2" 304mm Durable Tool

MPN
SXL.171PB
Brand
Facom
EAN-13
3662424000706
Order Code
11-8164
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £75.00 £74.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Facom SXL.171PB telescopic ratchet features a 1/2" (12.5 mm) drive and extends to 304 mm, providing flexibility and ease of access in tight spaces. This durable ratchet is suitable for automotive and mechanical applications where precision and reliability are crucial. Facom's engineering ensures smooth operation and strength, making it ideal for professional use.
Type Telescopic ratchet
Length 437mm
Downforce 1/2" (12.5 mm)
Number of Teeth 72
Size 1/2" (12.5 mm)
Weight 676g

Reviews

Be the first to submit a review

Trustpilot