Facom SXL.161PB Telescopic Ratchet 1/2 264mm Forward/Reverse

Image Representative of Range

Facom SXL.161PB Telescopic Ratchet 1/2" 264mm Forward/Reverse

MPN
SXL.161PB
Brand
Facom
EAN-13
3148519461114
Order Code
11-8163
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £94.00 £86.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Facom SXL.161PB Telescopic forward/reverse ratchet features a 1/2" (12.5 mm) drive and a length of 264 mm. This telescopic ratchet provides enhanced reach and is ideal for applications requiring adjustable leverage in tight spaces. Facom's durable design makes it suitable for both automotive and industrial use.
Type Telescopic forward/reverse ratchet
Length 397mm
Downforce 1/2" (12.5 mm)
Number of Teeth 72
Size 1/2" (12.5 mm)
Weight 578g

Reviews

Be the first to submit a review

Trustpilot