Facom 440XL.13 440XL Long Combination Wrench 13mm

MPN
440XL.13
Brand
Facom
EAN-13
3662424158445
Order Code
97-9531
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £10.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Facom 440XL13 Long Combination Wrench 13mm is manufactured from Chrome Vanadium Steel with a long handle for high torque.

Optimised open end / handle geometry offers increased accessibility and feature ground contact faces.
The 15° offset box end allows for a high torque without damaging the nut. 

Specifications:

Size: 13mm.
Length: 235 mm.


Imperial or Metric Metric

Reviews

Be the first to submit a review

Trustpilot