Facom 134A.36 On-hand Pipe Wrench 90° Movable Jaw Steel Cast Iron

Image Representative of Range

Facom 134A.36 On-hand Pipe Wrench 90° Movable Jaw Steel Cast Iron

MPN
134A.36
Brand
Facom
EAN-13
3148516741363
Order Code
11-8135
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £270.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Manufactured by Facom, the 134A.36 on-hand pipe wrench features a 90° design. It is ideal for gripping and turning pipes in compact or restricted spaces. This tool ensures reliable performance for plumbing and maintenance tasks.
Type On-hand pipe wrench
Jaw Capacity 0 - 140mm
Overall Length 920mm
Jaw angle 90°
Jaw shape A
Material Cast iron
Range (max.) 140mm
Weight 9kg

Reviews

Be the first to submit a review

Trustpilot