Facom 125A.120 C Spanner 80-120mm Chrome Satin Reliable Operation

MPN
125A.120
Brand
Facom
EAN-13
3148511346631
Order Code
09-1310
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    202mm 280mm 345mm
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £54.00 £50.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Facom 125A.120 C spanner is a versatile handheld tool designed for adjusting nuts and bolts with a size range of 80 to 120 mm. This box wrench is ideal for automotive and industrial applications requiring precise torque control. Its robust construction ensures durability and reliability for professional use.
Type C spanner
Imperial or Metric Metric
Length 345mm
Material properties matt chrome plating
Number of Teeth 1

Reviews

Be the first to submit a review

Trustpilot