Facom 113A.8C Adjustable Wrench 8 200mm

Image Representative of Range

Facom 113A.8C Adjustable Wrench 8" 200mm

MPN
113A.8C
Brand
Facom
EAN-13
3148516998279
Order Code
11-8134
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £17.00 £14.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Facom 113A.8C shifter is an adjustable wrench with a spanner size of 27 mm. It features a versatile design for use in diverse mechanical applications. This tool is ideal for tightening or loosening various nut and bolt sizes.
Type Shifter
Overall Length 206mm
DIN Standard DIN 3117
Spanner size 27mm

Reviews

Be the first to submit a review

Trustpilot