Facom 113A.12C Adjustable Wrench 12 300mm

Image Representative of Range

Facom 113A.12C Adjustable Wrench 12" 300mm

MPN
113A.12C
Brand
Facom
EAN-13
3148516998606
Order Code
11-8130
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £32.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Facom 113A.12C is an adjustable spanner with a spanner size of 34 mm, suitable for precise fastening needs. As an adjustable wrench, it is a versatile tool used in various mechanical and maintenance applications. It is designed for reliability and durability, making it ideal for professional use in automotive and industrial settings.
Type Shifter
Overall Length 306mm
DIN Standard DIN 3117
Spanner size 34mm

Reviews

Be the first to submit a review

Trustpilot