Eye Bolt Shield Anchor M10 (25)

MASONMATE Brand: MASONMATE

These MasonMate Eye Bolt Shield Anchors have the following specifications:

Size: M10.
Anchor Hole Size: 16mm.
Eye Hole Width: 14mm.
Shield Length: 60mm.
Thread Diameter: 10mm.
Min. Hole Depth: 65mm.
Qty. Per Box: 25.

Description Image Product Buy Pricing (Ex VAT)
MASONMATE 0865EYE10 Eye Bolt Shield Anchor M10 (25)
MASONMATE 0865EYE10 Eye Bolt Shield Anchor M10 (25)
Standard range
Order code: 98-2627
MPN: 0865EYE10

Despatched within 4 working days - 5 in stock
1+ £23.50
Price per unit Ex VAT
MASONMATE 0865EYE12 Eye Bolt Shield Anchor M12 (15)
MASONMATE 0865EYE12 Eye Bolt Shield Anchor M12 (15)
Standard range
Order code: 98-2628
MPN: 0865EYE12

Despatched within 4 working days - 5 in stock
1+ £23.29
Price per unit Ex VAT
MASONMATE 0865EYE6 Eye Bolt Shield Anchor M6 (50)
MASONMATE 0865EYE6 Eye Bolt Shield Anchor M6 (50)
Standard range
Order code: 98-2629
MPN: 0865EYE6

Despatched within 4 working days - 5 in stock
1+ £23.39
Price per unit Ex VAT
MASONMATE 0865EYE8 Eye Bolt Shield Anchor M8 (50)
MASONMATE 0865EYE8 Eye Bolt Shield Anchor M8 (50)
Standard range
Order code: 98-2630
MPN: 0865EYE8

Despatched within 4 working days - 5 in stock
1+ £35.15
Price per unit Ex VAT

Trustpilot