MASONMATE 0865EYE12 Eye Bolt Shield Anchor M12 (15)

MPN
0865EYE12
Brand
MASONMATE
EAN-13
5050420538138
Order Code
98-2628
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £23.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

These MasonMate Eye Bolt Shield Anchors have the following specifications:

Size: M12.
Anchor Hole Size: 20mm.
Eye Hole Width: 16mm.
Shield Length: 75mm.
Thread Diameter: 12mm.
Min. Hole Depth: 85mm.
Qty. Per Box: 15.


Reviews

Be the first to submit a review

Trustpilot