MASONMATE 0865EYE8 Eye Bolt Shield Anchor M8 (50)

MPN
0865EYE8
Brand
MASONMATE
EAN-13
5050420538152
Order Code
98-2630
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £35.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

These MasonMate Eye Bolt Shield Anchors have the following specifications:

Size: M8.
Anchor Hole Size: 14mm.
Eye Hole Width: 12mm.
Shield Length: 50mm.
Thread Diameter: 8mm.
Min. Hole Depth: 55mm.
Qty. Per Box: 50.


Reviews

Be the first to submit a review

Trustpilot