MASONMATE 0865EYE6 Eye Bolt Shield Anchor M6 (50)

MPN
0865EYE6
Brand
MASONMATE
EAN-13
5050420538145
Order Code
98-2629
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £23.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

These MasonMate Eye Bolt Shield Anchors have the following specifications:

Size: M6.
Anchor Hole Size: 12mm.
Eye Hole Width: 10mm.
Shield Length: 45mm.
Thread Diameter: 6mm.
Min. Hole Depth: 50mm.
Qty. Per Box: 50.


Reviews

Be the first to submit a review

Trustpilot