MASONMATE 0865EYE10 Eye Bolt Shield Anchor M10 (25)

MPN
0865EYE10
Brand
MASONMATE
EAN-13
5050420538121
Order Code
98-2627
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £23.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

These MasonMate Eye Bolt Shield Anchors have the following specifications:

Size: M10.
Anchor Hole Size: 16mm.
Eye Hole Width: 14mm.
Shield Length: 60mm.
Thread Diameter: 10mm.
Min. Hole Depth: 65mm.
Qty. Per Box: 25.


Reviews

Be the first to submit a review

Trustpilot