Expert E117395 Flare Nut Wrench 19mm x 22mm 6-Point

MPN
E117395
EAN-13
3258951173954
Order Code
95-6022
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £18.72 £15.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Britool E112301B flare nut spanners are forged in chrome vanadium steel with a high chrome finish. They have open ends which are angled at 15° from the handle axis for better access.

DIN 3118 - ISO 691.

All sizes have 6 point ends.

The Britool BRIE117395B Flare Nut Wrench 19mm x 22mm has the following dimensions:
Size: 19 x 22mm
Length: 228mm
Weight: 229g


Type Flare Nut Spanner
Imperial or Metric Metric

Reviews

Be the first to submit a review

Trustpilot