Expert E117392 Flare Nut Wrench 12mm x 14mm 6-Point

MPN
E117392
EAN-13
3258951173923
Order Code
95-6020
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £12.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Britool E112301B flare nut spanners are forged in chrome vanadium steel with a high chrome finish. They have open ends which are angled at 15° from the handle axis for better access.

DIN 3118 - ISO 691.

All sizes have 6 point ends.

The Britool BRIE117392B Flare Nut Wrench 12mm x 14mm has the following dimensions:
Size: 12 x 14mm
Length: 174mm
Weight: 77g


Type Flare Nut Spanner
Imperial or Metric Metric

Reviews

Be the first to submit a review

Trustpilot