Expert E117372 Ratcheting Spanner 24mm

MPN
E117372
EAN-13
3258951173725
Order Code
95-6114
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £24.73 £24.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Britool E117377B Ratchet combination spanners have a 5° ratcheting head and a 12-point OGV® ring end, which is angled at 15° from the handle axis (increment angle 30°).

The OGV® Ring profile maximises contact surface with the nut for a longer lifetime.
The switch to change ratcheting direction built into the handle prevents accidental change.
Forged from chrome vanadium steel with a high chrome finish.

ISO 691 - ISO 1711-1.

The Britool BRIE117372B Ratcheting Spanner 24mm has the following dimensions:
Size: 24mm
Length: 325mm
Weight: 710g


Type Spanner
Imperial or Metric Metric
Size 24mm

Reviews

Be the first to submit a review

Trustpilot