Expert E113311 Ratcheting Spanner 19mm

MPN
E113311
EAN-13
3258951133118
Order Code
95-6110
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £18.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Britool E117377B Ratchet combination spanners have a 5° ratcheting head and a 12-point OGV® ring end, which is angled at 15° from the handle axis (increment angle 30°).

The OGV® Ring profile maximises contact surface with the nut for a longer lifetime.
The switch to change ratcheting direction built into the handle prevents accidental change.
Forged from chrome vanadium steel with a high chrome finish.

ISO 691 - ISO 1711-1.

The Britool BRIE113311B Ratcheting Spanner 19mm has the following dimensions:
Size: 19mm
Length: 247mm
Weight: 248g


Type Spanner
Imperial or Metric Metric
Size 19mm

Reviews

Be the first to submit a review

Trustpilot