Expert E113304 Ratcheting Spanner 12mm

MPN
E113304
EAN-13
3258951133040
Order Code
95-6103
Country of Origin
Taiwan
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £16.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Britool E117377B Ratchet combination spanners have a 5° ratcheting head and a 12-point OGV® ring end, which is angled at 15° from the handle axis (increment angle 30°).

The OGV® Ring profile maximises contact surface with the nut for a longer lifetime.
The switch to change ratcheting direction built into the handle prevents accidental change.
Forged from chrome vanadium steel with a high chrome finish.

ISO 691 - ISO 1711-1.

The Britool BRIE113304B Ratcheting Spanner 12mm has the following dimensions:
Size: 12mm
Length: 173mm
Weight: 78g


Type Spanner
Imperial or Metric Metric

Reviews

Be the first to submit a review

Trustpilot