Expert E113275 Open End Spanner 17 x 19mm

MPN
E113275
EAN-13
3258951132753
Order Code
95-6088
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £12.48 £10.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockNo longer stocked


The Britool open-end spanners (metric) are forged in chrome vanadium steel with a high chrome finish. The open end is angled at 15° from the handle axis.

ISO 691 - ISO 1711-1 - ISO 3318 - ISO 10102 - DIN 3110.

The Britool BRIE113275B Metric Open End Spanners has the following dimensions:
Size: 17 x 19mm
Length: 220mm
Weight: 158g
Height: 6.50mm


Type Spanner
Imperial or Metric Metric

Reviews

Be the first to submit a review

Trustpilot