Expert E113253 Open End Spanner 12 x 13mm

MPN
E113253
EAN-13
3258951132531
Order Code
95-6084
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £7.02 £5.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Britool open-end spanners (metric) are forged in chrome vanadium steel with a high chrome finish. The open end is angled at 15° from the handle axis.

ISO 691 - ISO 1711-1 - ISO 3318 - ISO 10102 - DIN 3110.

The Britool BRIE113253B Metric Open End Spanners
Size: 12 x 13mm
Length: 172mm
Weight: 63g
Height: 5.10mm


Type Spanner
Imperial or Metric Metric

Reviews

Be the first to submit a review

Trustpilot