Expert E113239 Combination Spanner Set, 16 Piece

MPN
E113239
EAN-13
3258951132395
Order Code
95-5956
Country of Origin
Taiwan

No longer stocked


Britool Combination Spanners (metric) are forged in chrome vanadium steel and have a high chrome finish. The ring spanner end has a 12-point OGV® profile angled at 15°, maximising the contact surface with the nut for a longer lifetime. The open end is angled at 15° from the handle axis.

ISO691 - ISO 1711-1 - ISO 3318 - ISO 7738 - DIN 3313.

The Britool BRIE113239B 16 piece combination spanner (metric) set includes the following spanners:
6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 22 and 24mm.


Type Combination Spanner Set
Imperial or Metric Metric
Size Various
Length Various

Trustpilot