Expert E113220 Combination Spanner 25mm

MPN
E113220
EAN-13
3258951132203
Order Code
95-6150
Country of Origin
China

No longer stocked


The Britool combination spanners (metric) are crafted in chrome vanadium steel and finished in high chrome.
The ring spanner end has a 12-point OGV® profile angled at 15° , maximising the contact surface with the nut for a longer lifetime. The open end is angled at 15° from the handle axis.

ISO 691 - ISO 1711-1 - ISO 3318 - ISO 7738 - DIN 3113.

The Britool BRIE113220B Combination Spanner 25mm has the following dimensions:
Size: 25mm
Length: 295mm
Weight: 325g


Type Combination Spanner
Imperial or Metric Metric
Size 25mm

Trustpilot